- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6H-8102-PM
A6H-8102-PM
Omron Electronics
The A6H-8102-PM is an 8-pole, half-pitch slide DIP switch with a flat actuator and a protective seal tape.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The A6H-8102-PM is an 8-pole, half-pitch slide DIP switch with a flat actuator and a protective seal tape.
Search Keywords: A6H8102PM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6H-8102-PM
-
Alias/AKA:A6H-8102-PM(VNM), A6H8102PMVNMBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Body Orientation:Straight13440
-
Actuator Style:Recessed Slide13439
-
Actuator Length:0 mm
-
Number of Positions:813458
-
Pole Throw Configuration:SPST13461
-
Mounting:Surface Mount13457
-
Terminal Type:Gull Wing13472
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
25
$1.36
100
$1.24
250
$1.22
500
$1.19
1,000
$1.16
2,500
$1.14
5,000
$1.12
7,500 +
$1.11
Click for Quote
Log in
to unlock special pricing