- Home ›
- All Products›
- A6H6101VNMBYOMZ
Omron Electronics
A6H6101VNMBYOMZ
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD
Search Keywords: A6H6101VNMBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6H6101VNMBYOMZ
-
Alias/AKA:A6H-6101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
Supplier Standard Pack:
54
Product Guides
+
Frequently Asked Questions
Is A6H6101VNMBYOMZ RoHS compliant?
Yes, A6H6101VNMBYOMZ is RoHS compliant.
What is the lead time for A6H6101VNMBYOMZ?
The standard lead time for A6H6101VNMBYOMZ is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,589
Can Ship immediately
Minimum Order Quantity:
54
Order Increment:
54
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
54
$2.68
108
$2.41
270
$2.18
540
$2.11
1,026
$2.07
2,538
$1.99
5,022
$1.91
7,506 +
$1.90
Click for Quote
Log in
to unlock special pricing