- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6H-2102
Omron Electronics
A6H-2102
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Search Keywords: A6H2102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6H-2102
-
Alias/AKA:A6H2102VNMBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:1.27 mm
Product Guides
+
Frequently Asked Questions
Is A6H-2102 RoHS compliant?
Yes, A6H-2102 is RoHS compliant.
What is the lead time for A6H-2102?
The standard lead time for A6H-2102 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
26 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
75
$2.01
150
$1.97
300
$1.93
525
$1.37
1,050
$1.34
2,550
$1.30
5,025
$1.28
7,500 +
$1.26
Click for Quote
Log in
to unlock special pricing