- Home ›
- All Products›
- A6H2101P
A6H2101P
Omron Electronics
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Search Keywords: A6H2101P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6H2101P
-
Alias/AKA:A6H2101PVNM, A6H2101PVNMBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1000
26 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$3.78
250
$3.77
500
$3.76
1,000
$3.75
2,000
$1.99
3,000
$1.40
4,000 +
$1.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments