- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6H-2101-P
Omron Electronics
A6H-2101-P
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Search Keywords: A6H2101P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6H-2101-P
-
Alias/AKA:A6H2101PVNMBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
Reel Pack:
4000 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:1.27 mm
Product Guides
+
Frequently Asked Questions
Is A6H-2101-P RoHS compliant?
Yes, A6H-2101-P is RoHS compliant.
What is the lead time for A6H-2101-P?
The standard lead time for A6H-2101-P is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1000
26 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
250
$4.16
500
$4.15
1,000
$4.14
2,000
$2.19
3,000
$1.54
4,000 +
$1.51
Click for Quote
Log in
to unlock special pricing