- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6H-0102-PM
A6H-0102-PM
Omron Electronics
Dip Switch - Flat - Embossed Tape - SPST - ON-OFF - 10 Pole - 0.025A - 24VDC - Recessed Slide Actuator - Gull Wing - Surface M ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dip Switch - Flat - Embossed Tape - SPST - ON-OFF - 10 Pole - 0.025A - 24VDC - Recessed Slide Actuator - Gull Wing - Surface Mount.
Search Keywords: A6H0102PM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6H-0102-PM
-
Alias/AKA:A6H0102PMVNMBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
125
$3.26
250
$2.45
375
$2.29
500 +
$2.24
Click for Quote
Log in
to unlock special pricing