- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6FR-9104
A6FR-9104
Omron Electronics
Dip Switch - Through Hole - DPST - 24VDC 25mA - 9 Position - Long Actuator
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Dip Switch - Through Hole - DPST - 24VDC 25mA - 9 Position - Long Actuator
Search Keywords: A6FR9104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6FR-9104
-
Alias/AKA:A6FR9104BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,501
Can Ship immediately
Minimum Order Quantity:
49
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
19
$1.71
114
$1.44
266
$1.39
513
$1.33
1,007
$1.28
2,508
$1.22
5,016
$1.18
7,505 +
$1.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments