- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6FR-9101
A6FR-9101
Omron Electronics
Dip Switch - Through Hole - DPST - 24VDC 25mA - 9 Position - Short Actuator
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Dip Switch - Through Hole - DPST - 24VDC 25mA - 9 Position - Short Actuator
Search Keywords: A6FR9101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6FR-9101
-
Alias/AKA:A6FR9101BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,940
Can Ship immediately
Minimum Order Quantity:
50
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$1.54
114
$1.40
266
$1.33
513
$1.28
1,007
$1.22
2,508
$1.15
5,016
$1.09
7,505 +
$1.06
Click for Quote
Log in
to unlock special pricing