- Home ›
- All Products›
- A6FR8101BYOMZ
A6FR8101BYOMZ
Omron Electronics
Dip Switch - Through Hole - DPST - 24VDC 25mA - 8 Position - Short Actuator
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dip Switch - Through Hole - DPST - 24VDC 25mA - 8 Position - Short Actuator
Search Keywords: A6FR8101BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6FR8101BYOMZ
-
Alias/AKA:A6FR-8101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
21
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Can Ship immediately
Minimum Order Quantity:
21
Order Increment:
21
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
21
$1.59
252
$1.24
504
$1.17
1,008
$1.07
2,520
$1.06
5,019
$1.05
7,518
$1.04
10,017 +
$1.03
Click for Quote
Log in
to unlock special pricing