- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6FR-7101
A6FR-7101
Omron Electronics
Dip Switch - Through Hole - DPST - 24VDC 25mA - 7 Position - Short Actuator
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Dip Switch - Through Hole - DPST - 24VDC 25mA - 7 Position - Short Actuator
Search Keywords: A6FR7101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6FR-7101
-
Alias/AKA:A6FR7101BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
994
Ships today, if you order in
Minimum Order Quantity:
55
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
55
$1.25
120
$1.21
264
$1.14
504
$1.13
1,008 +
$1.12
Click for Quote
Log in
to unlock special pricing