- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6FR-5104
A6FR-5104
Omron Electronics
Dip Switch - Through Hole - DPST - 24VDC 25mA - 5 Position - Long Actuator
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Dip Switch - Through Hole - DPST - 24VDC 25mA - 5 Position - Long Actuator
Search Keywords: A6FR5104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6FR-5104
-
Alias/AKA:A6FR5104BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
306
Ships today, if you order in
Minimum Order Quantity:
67
26 Weeks
can ship
12/8/26