- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6FR-4101
A6FR-4101
Omron Electronics
Dip Switch - Through Hole - DPST - 24VDC 25mA - 4 Position - Short Actuator
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - Through Hole - DPST - 24VDC 25mA - 4 Position - Short Actuator
Search Keywords: A6FR4101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6FR-4101
-
Alias/AKA:A6FR4101BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Can Ship immediately
Minimum Order Quantity:
39
Order Increment:
39
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
39
$1.143
273
$0.985
507
$0.945
1,014
$0.887
2,535
$0.819
5,031
$0.789
7,527
$0.787
10,023 +
$0.785
Click for Quote
Log in
to unlock special pricing