- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6FR-2104
A6FR-2104
Omron Electronics
The A6FR-2104 is a 2-pole, through-hole piano DIP switch featuring a long white actuator for manual circuit configuration.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
The A6FR-2104 is a 2-pole, through-hole piano DIP switch featuring a long white actuator for manual circuit configuration.
Search Keywords: A6FR2104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6FR-2104
-
Alias/AKA:A6FR2104BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Body Orientation:Straight
-
Actuator Style:Long Piano
-
Actuator Length:1.7 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
70
$0.903
280
$0.826
560
$0.818
1,050
$0.794
2,520
$0.745
5,040
$0.711
7,560
$0.709
10,010 +
$0.708
Click for Quote
Log in
to unlock special pricing