help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6ER4101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    A6ER-4101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    39
  • Body Orientation:
    Straight
  • Actuator Style:
    Piano
  • Actuator Length:
    N/A
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately You may purchase in-stock quantity up to 12
Minimum Order:
39
Available in less than min:
12
Order Increment:
39
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.299
39
$2.090
78
$2.050
273
$2.010
507
$1.960
1,014
$1.920
2,535
$1.900
5,031
$1.870
7,527 +
$1.840
Click for Quote
Log in to unlock special pricing