- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6E-9101-N
A6E-9101-N
Omron Electronics
Switch DIP OFF ON SPST 9 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch DIP OFF ON SPST 9 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6E9101N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6E-9101-N
-
Alias/AKA:A6E9101NBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:9
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
19
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
19
$7.56
57
$7.00
114
$6.64
266
$6.01
513
$5.98
1,007
$5.91
2,508
$5.90
5,016 +
$5.89
Click for Quote
Log in
to unlock special pricing