- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6E-7101-N
A6E-7101-N
Omron Electronics
Switch DIP OFF ON SPST 7 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 7 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole
Search Keywords: A6E7101N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6E-7101-N
-
Alias/AKA:A6E7101NBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
24
$3.53
72
$3.42
120
$3.26
264
$3.17
504
$2.99
1,008
$2.98
2,520
$2.84
5,016 +
$2.80
Click for Quote
Log in
to unlock special pricing