- Home ›
- All Products›
- A6E6104NBYOMZ
A6E6104NBYOMZ
Omron Electronics
Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6E6104NBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6E6104NBYOMZ
-
Alias/AKA:A6E-6104-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
27
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 27
Stock lot only:
2
Minimum Order Quantity:
27
Order Increment:
27
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$2.376
27
$2.160
108
$2.080
270
$2.020
513
$1.980
1,026
$1.940
2,511
$1.890
5,022 +
$1.840
Click for Quote
Log in
to unlock special pricing