- Home ›
- All Products›
- A6E5104NBYOMZ
A6E5104NBYOMZ
Omron Electronics
Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6E5104NBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6E5104NBYOMZ
-
Alias/AKA:A6E-5104-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
Minimum Order Quantity:
32
Order Increment:
32
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
32
$1.99
128
$1.91
256
$1.87
512
$1.83
1,024
$1.79
2,528 +
$1.74
Click for Quote
Log in
to unlock special pricing