- Home ›
- All Products›
- A6E-4101-N
A6E-4101-N
Omron Electronics
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6E4101N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6E-4101-N
-
Alias/AKA:A6E4101NBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
40
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
40
$3.24
120
$2.63
280
$2.33
520
$2.12
1,000
$2.06
2,520
$2.02
5,000
$2.01
7,520 +
$2.00
Click for Quote
Log in
to unlock special pricing