- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6E-3104-N
A6E-3104-N
Omron Electronics
Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6E3104N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6E-3104-N
-
Alias/AKA:A6E3104NBYOMZ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
51 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1.2 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
51
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$2.376
51
$2.160
102
$2.100
255
$2.010
510
$1.950
1,020
$1.840
2,550
$1.800
5,049
$1.740
7,548 +
$1.730
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent