- Home ›
- All Products›
- A6E0101NBYOMZ
A6E0101NBYOMZ
Omron Electronics
Switch DIP OFF ON SPST 10 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 10 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6E0101NBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6E0101NBYOMZ
-
Alias/AKA:A6E-0101-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
17
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
Minimum Order Quantity:
17
Order Increment:
17
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
17
$4.03
51
$3.90
102
$3.82
255
$3.72
510
$3.64
1,003
$3.56
2,516 +
$3.46
Click for Quote
Log in
to unlock special pricing