- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6DR6100BYOMZ
A6DR6100BYOMZ
Omron Electronics
Switch DIP OFF ON SPST 6 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6DR6100BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6DR6100BYOMZ
-
Alias/AKA:A6DR-6100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$6.38
50
$5.80
100
$5.22
250
$4.65
500
$4.47
1,000
$4.27
2,500
$4.17
5,000
$4.16
7,500 +
$4.15
Click for Quote
Log in
to unlock special pricing