- Home ›
- All Products›
- A6DR4100BYOMZ
A6DR4100BYOMZ
Omron Electronics
Switch DIP OFF ON SPST 4 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6DR4100BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6DR4100BYOMZ
-
Alias/AKA:A6DR-4100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$3.68
100
$3.67
250
$3.41
500
$3.22
1,000
$3.21
2,500
$3.06
5,000
$3.02
7,500 +
$2.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments