- Home ›
- All Products›
- A6D8103BYOMZ
Omron Electronics
A6D8103BYOMZ
Switch DIP OFF ON SPST 8 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch DIP OFF ON SPST 8 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6D8103BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6D8103BYOMZ
-
Alias/AKA:A6D-8103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
23
Product Guides
+
Frequently Asked Questions
Is A6D8103BYOMZ RoHS compliant?
Yes, A6D8103BYOMZ is RoHS compliant.
What is the lead time for A6D8103BYOMZ?
The standard lead time for A6D8103BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
322
Can Ship immediately
On Order:
230
can ship 10/21/26
Minimum Order Quantity:
23
Order Increment:
23
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
23
$4.24
69
$4.08
115
$3.78
253
$3.53
506
$3.34
1,012
$3.18
2,507
$3.00
5,014 +
$2.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT