- Home ›
- All Products›
- A6D6103BYOMZ
A6D6103BYOMZ
Omron Electronics
Switch DIP OFF ON SPST 6 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6D6103BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6D6103BYOMZ
-
Alias/AKA:A6D-6103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
30
$3.45
120
$3.19
270
$2.18
510
$2.11
1,020
$2.00
2,520
$1.94
5,010
$1.89
7,500 +
$1.87
Click for Quote
Log in
to unlock special pricing