- Home ›
- All Products›
- A6D6100BYOMZ
A6D6100BYOMZ
Omron Electronics
Switch DIP OFF ON SPST 6 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6D6100BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6D6100BYOMZ
-
Alias/AKA:A6D-6100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
30
$4.95
120
$3.56
270
$3.16
510
$2.96
1,020
$2.86
2,520
$2.75
5,010
$2.74
7,500 +
$2.73
Click for Quote
Log in
to unlock special pricing