- Home ›
- All Products›
- A6D3103BYOMZ
A6D3103BYOMZ
Omron Electronics
Switch DIP OFF ON SPST 3 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 3 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6D3103BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6D3103BYOMZ
-
Alias/AKA:A6D-3103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
Order Increment:
54
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
54
$2.94
108
$2.93
270
$1.92
540
$1.86
1,026
$1.76
2,538
$1.71
5,022
$1.67
7,506 +
$1.66
Click for Quote
Log in
to unlock special pricing