- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6D2103BYOMZ
Omron Electronics
A6D2103BYOMZ
Switch DIP OFF ON SPST 2 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch DIP OFF ON SPST 2 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6D2103BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6D2103BYOMZ
-
Alias/AKA:A6D-2103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
73
Product Guides
+
Frequently Asked Questions
Is A6D2103BYOMZ RoHS compliant?
Yes, A6D2103BYOMZ is RoHS compliant.
What is the lead time for A6D2103BYOMZ?
The standard lead time for A6D2103BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
365
Can Ship immediately
Minimum Order Quantity:
73
Order Increment:
73
26 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
73
$3.88
146
$3.56
292
$3.27
511
$3.04
1,022
$2.82
2,555
$2.67
5,037
$2.66
7,519 +
$2.65
Click for Quote
Log in
to unlock special pricing