- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6A-10RW
Omron Electronics
A6A-10RW
Switch DIP N.O./N.C. SP10T 10 Thumbwheel 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch DIP N.O./N.C. SP10T 10 Thumbwheel 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Search Keywords: A6A10RW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6A-10RW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight
-
Actuator Style:Thumbwheel
-
Actuator Length:7.3 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@28VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is A6A-10RW RoHS compliant?
Yes, A6A-10RW is RoHS compliant.
What is the lead time for A6A-10RW?
The standard lead time for A6A-10RW is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
5
$10.27
25
$8.15
50
$8.03
100
$7.05
300
$6.92
500
$6.82
1,000
$6.62
2,500 +
$6.60
Click for Quote
Log in
to unlock special pricing