- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6A-10RF
Omron Electronics
A6A-10RF
Switch DIP N.O./N.C. SP10T 10 Flat Slide 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch DIP N.O./N.C. SP10T 10 Flat Slide 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Search Keywords: A6A10RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6A-10RF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight
-
Actuator Style:Flat Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@28VDC A
-
Contact Plating:Silver/Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is A6A-10RF RoHS compliant?
Yes, A6A-10RF is RoHS compliant.
What is the lead time for A6A-10RF?
The standard lead time for A6A-10RF is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
5
$8.89
25
$7.22
100
$6.35
300
$5.82
500
$5.61
1,000
$5.36
2,500
$5.35
5,000 +
$5.33
Click for Quote
Log in
to unlock special pricing