- Home ›
- All Products›
- 61264734991
61264734991
Omron Electronics
Electromechanical Relay 12VDC 75Ohm 30A SPST-NO(68.5x34.5x49)mm Bracket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 75Ohm 30A SPST-NO(68.5x34.5x49)mm Bracket General Purpose Relay
Search Keywords: 61264734991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:61264734991
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$22.91
10
$20.44
25
$19.83
50
$19.26
100
$18.20
250
$17.72
500 +
$17.45
Click for Quote
Log in
to unlock special pricing