Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

2SMPP-03

Pressure Sensor -50kPa to 50kPa Gage 6-Pin SOP Module

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor -50kPa to 50kPa Gage 6-Pin SOP Module
Search Keywords: 2SMPP03
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    2SMPP-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    112
  • Mounting:
    PCB Surface Mount 180 °
  • Accuracy:
    ±0.8 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    -50 to 50 kPa
  • Media:
    Air
  • Output Voltage:
    0 to 42 mV
  • Typical Operating Supply Voltage:
    N/A
  • Operating Temperature:
    -10 to 100 °C
  • Dimension:
    4.75 x 6.15 x 8.25 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2SMPP-03 RoHS compliant?
Yes, 2SMPP-03 is RoHS compliant.
What is the lead time for 2SMPP-03?
The standard lead time for 2SMPP-03 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,081
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks can ship 3/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.29
25
$5.77
112
$5.28
336
$4.93
560
$4.76
1,008
$4.57
2,576
$4.27
5,040 +
$4.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!