- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- 2JCIE-BL01-P1
Omron Electronics
2JCIE-BL01-P1
Environment Sensor 3V
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Environment Sensor 3V
Search Keywords: 2JCIEBL01P1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:2JCIE-BL01-P1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Category:Environment Sensor13091
-
Minimum Operating Supply Voltage:2.7 V
-
Maximum Operating Supply Voltage:3.3 V
-
Output Type:N/A
-
Dimension:27.2 x 24 x 313092mmmm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Frequently Asked Questions
Is 2JCIE-BL01-P1 RoHS compliant?
Yes, 2JCIE-BL01-P1 is RoHS compliant.
What is the lead time for 2JCIE-BL01-P1?
The standard lead time for 2JCIE-BL01-P1 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
24 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$100.47
5
$92.34
10
$91.67
25
$91.22
50
$90.99
100
$90.76
250 +
$90.54
Click for Quote
Log in
to unlock special pricing