- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- ZXLT010
Omron Automation
ZXLT010
The ZXLT010 is a through-beam laser sensor head designed for precise measurement applications.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | ZXLT010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Thru-beam |
| Maximum Sensing Distance: | 0.5 m |
| Operating Temperature: | 0 to 50 °C |
| Terminal Type: | Connector |
| Dimension: | 15 x 15 x 36.8 mm |
| Mounting: | Screw |