- casa ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- ZXLT005
ZXLT005
Omron Automation
Photoelectric Sensor Thru-beam 0.5m 11-Pin
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Photoelectric Sensor Thru-beam 0.5m 11-Pin
Search Keywords: ZXLT005
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Omron Automation
-
Número do item:ZXLT005
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Type:Thru-beam
-
Maximum Sensing Distance:0.5 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:0 to 50 °C
-
Terminal Type:Connector
-
Dimension:15 x 15 x 36.8 mm
-
Mounting:Screw
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
6
Ships today, if you order in
Manufacturer Stock:
17
Pode enviar
17 Weeks
Pode enviar
17/9/26
PRICE (USD)
QTD
Unit Price
1
$1,540.97
3
$1,533.26
5 +
$1,525.60
Click for Quote
Conecte-se
para desbloquear preços especiais