- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- ZXLD30V
ZXLD30V
Omron Automation
Smart Sensor 11-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Smart Sensor 11-Pin
Search Keywords: ZXLD30V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZXLD30V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:0 to 50 °C
-
Dimension:55 x 45 x 25 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
15
can ship
3 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$3,011.93
3
$2,921.21
5 +
$2,877.39
Click for Quote
Log in
to unlock special pricing