- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- ZXLD100
ZXLD100
Omron Automation
Smart Sensor 11-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Smart Sensor 11-Pin
Search Keywords: ZXLD100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZXLD100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:0 to 50 °C
-
Dimension:39 x 33 x 17 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$2,360.16
3
$2,237.56
5 +
$2,203.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments