- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ZXEM07MT
ZXEM07MT
Omron Automation
Proximity Sensor Inductive 7mm 10.8V to 26.4VDC 9-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive 7mm 10.8V to 26.4VDC 9-Pin
Search Keywords: ZXEM07MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZXEM07MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:7 mm
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:72 x 15.5 x 22.5 mm
-
Response Frequency:N/A
-
Operating Temperature:-10 to 60 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
19
can ship
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$1,348.16
3
$1,298.23
5 +
$1,278.76
Click for Quote
Log in
to unlock special pricing