- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- ZX2LD100
ZX2LD100
Omron Automation
Laser Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Laser Sensor
Search Keywords: ZX2LD100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZX2LD100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:0 to 50 °C
-
Dimension:35.5 x 22.6 x 47.5 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
36 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$1,157.94
3
$1,111.62
5 +
$1,094.95
Click for Quote
Log in
to unlock special pricing