- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- ZX1LD600A8605M
Omron Automation
ZX1LD600A8605M
Laser Sensor Analog Output
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Laser Sensor Analog Output
Search Keywords: ZX1LD600A8605M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZX1LD600A8605M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Category:Laser Sensor
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Output Type:Analog
-
Dimension:66 x 50.1 x 27.2 mm
-
Operating Temperature:-10 to 55 °C
Product Guides
+
Frequently Asked Questions
Is ZX1LD600A8605M RoHS compliant?
Yes, ZX1LD600A8605M is RoHS compliant.
What is the lead time for ZX1LD600A8605M?
The standard lead time for ZX1LD600A8605M is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
31 Weeks
can ship
4/26/27