- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- ZX1LD600A812M
Omron Automation
ZX1LD600A812M
Laser Sensors
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | ZX1LD600A812M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature: | -10 to 55 °C |
| Dimension: | 66 x 50.1 x 27.2 mm |
| Mounting: | Screw |