- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- ZX1LD100A612M
ZX1LD100A612M
Omron Automation
Laser Sensors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Laser Sensors
Search Keywords: ZX1LD100A612M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZX1LD100A612M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-10 to 55 °C
-
Dimension:52.5 x 47 x 24.1 mm
-
Mounting:Screw
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1,328.94
3
$1,275.78
5 +
$1,256.65
Click for Quote
Log in
to unlock special pricing