- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- ZX0LD50A615M
ZX0LD50A615M
Omron Automation
Photoelectric Sensor CMOS Micro Laser Distance NPN 0.05m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor CMOS Micro Laser Distance NPN 0.05m
Search Keywords: ZX0LD50A615M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZX0LD50A615M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:CMOS Micro Laser Distance
-
Maximum Sensing Distance:0.05 m
-
Output Type:NPN
-
Maximum Response time:50 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:49 x 24.1 x 52.5 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,116.71
2 +
$1,105.55
Click for Quote
Log in
to unlock special pricing