- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- ZWS503003M
Omron Automation
ZWS503003M
Fiber Displacement Sensor
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fiber Displacement Sensor
Search Keywords: ZWS503003M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZWS503003M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Category:Fiber Displacement Sensor
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Output Type:N/A
-
Dimension:76.25 x 30 x 30 mm
-
Operating Temperature:0 to 50 °C
Product Guides
+
Frequently Asked Questions
Is ZWS503003M RoHS compliant?
Yes, ZWS503003M is RoHS compliant.
What is the lead time for ZWS503003M?
The standard lead time for ZWS503003M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$5,211.99
3
$5,011.53
5 +
$4,999.00
Click for Quote
Log in
to unlock special pricing