- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- ZVN2S
ZVN2S
Omron Automation
The ZVN2S is a base-mounted, general-purpose enclosed switch featuring a sealed plunger actuator and an SPDT contact form.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ZVN2S is a base-mounted, general-purpose enclosed switch featuring a sealed plunger actuator and an SPDT contact form.
Search Keywords: ZVN2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZVN2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:7.85 N
-
Dimension:86mm x 54mm x 73.4 mm
-
Maximum Current Rating:15@250VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$88.84
5
$82.21
10
$79.83
15
$78.63
25
$75.45
50 +
$73.44
Click for Quote
Log in
to unlock special pricing