- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- ZFVSR10
ZFVSR10
Omron Automation
Smart Sensor 15V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Smart Sensor 15V
Search Keywords: ZFVSR10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZFVSR10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Category:Smart Sensor
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Output Type:N/A
-
Dimension:67.9 x 33.6 mm
-
Operating Temperature:0 to 40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
33 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$1,952.87
3
$1,900.80
5 +
$1,851.43
Click for Quote
Log in
to unlock special pricing