- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- ZFVSC50
ZFVSC50
Omron Automation
Smart Sensor 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Smart Sensor 2-Pin
Search Keywords: ZFVSC50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZFVSC50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Category:Smart Sensor
-
Dimension:95.8 x 56.55 x 52.5 mm
-
Operating Temperature:0 to 40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
41 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$2,603.17
3
$2,463.07
5 +
$2,438.44
Click for Quote
Log in
to unlock special pricing