- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- ZEQA2772S
ZEQA2772S
Omron Automation
Switch Limit N.O./N.C. SPDT One-Way Roller Arm Lever Conduit 15A 480VAC 250VDC 1/4HP 5.59N Linear Panel Mount/Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT One-Way Roller Arm Lever Conduit 15A 480VAC 250VDC 1/4HP 5.59N Linear Panel Mount/Screw Mount
Search Keywords: ZEQA2772S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZEQA2772S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:One-Way Roller Arm Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:5.59 N
-
Dimension:86 x 45 x 113.5 mm
-
Maximum Current Rating:15@250VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$128.32
5
$118.75
10
$113.66
15
$108.99
25
$107.35
50 +
$105.74
Click for Quote
Log in
to unlock special pricing