- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- ZEQ212S
ZEQ212S
Omron Automation
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Conduit 15A 480VAC 250VDC 1/4HP 3.43N Linear Panel Mount/Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Conduit 15A 480VAC 250VDC 1/4HP 3.43N Linear Panel Mount/Screw Mount
Search Keywords: ZEQ212S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZEQ212S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Cross Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:3.43 N
-
Dimension:86 x 45 x 75.7 mm
-
Maximum Current Rating:15@250VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
251
can ship
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$91.03
5
$84.24
10
$81.80
15
$80.57
25
$77.31
50 +
$75.25
Click for Quote
Log in
to unlock special pricing