Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

ZENJ2S

Enclosed switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Enclosed switch
Search Keywords: ZENJ2S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: ZENJ2S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Screw Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 1.47 N
Dimension: 86 x 45 x 174.5 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZENJ2S RoHS compliant?
Yes, ZENJ2S is RoHS compliant.
What is the lead time for ZENJ2S?
The standard lead time for ZENJ2S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Manufacturer Stock:
4,081 can ship
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$108.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!